Part Details for 2266423-2 by TE Connectivity
Results Overview of 2266423-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2266423-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2266423-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-072F120O Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,796.4800 | Buy Now |
DISTI #
2266423-2
|
Avnet Americas | Pneumatic OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$3,258.6462 / $3,482.6450 | Buy Now |
DISTI #
571-2266423-2
|
Mouser Electronics | Bench Top Tools OCEAN_2.0_APPLICATOR-S-072F120O-RSA | 0 |
|
$3,697.5200 | Order Now |
DISTI #
AMP2266423-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-072F120 | Americas - 0 in Stock |
|
$3,921.5442 / $3,980.0747 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-072F120O | 0 |
|
$3,411.2300 / $3,555.5200 | Buy Now |
DISTI #
AMP2266423-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-072F120 | 0 |
|
$3,921.5442 / $3,980.0747 | Buy Now |
DISTI #
000000000005734414
|
Sager | Bench Top Tools OCEAN_2.0_APPLICATOR-S-072F120O | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_APPLICATOR-S-072F120O | 0 |
|
$3,411.2300 / $3,555.5200 | Buy Now |
Part Details for 2266423-2
2266423-2 CAD Models
2266423-2 Part Data Attributes
|
2266423-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2266423-2
TE Connectivity
OC-AT-S-FA-072F120O-023-0657
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |