Part Details for 22660064 by HUBER+SUHNER
Overview of 22660064 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 22660064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Adapter - SMA - 50 Ohm - L-style - plug / jack (male / female) RoHS: Compliant |
10 In Stock |
|
$41.6100 / $76.4800 | Buy Now |
DISTI #
53SMA-50-0-2/1E
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
$58.0100 | Buy Now |
|
Master Electronics | Coaxial Adapter - SMA - 50 Ohm - L-style - plug / jack (male / female) RoHS: Compliant |
10 In Stock |
|
$41.6100 / $76.4800 | Buy Now |