There are no models available for this part yet.
Overview of 2266000-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082266-000LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 3.3V, 0mm s/o, non-Eject, with Cover, Low Cost Version |
Price & Stock for 2266000-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X8806
|
Newark | Ocean-2.0-Applicator-S-083F098O |Te Connectivity 2266000-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now | |
DISTI #
2266000-1-ND
|
DigiKey | OC-AT-S-FM-083F098O-070-1205 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now | |
DISTI #
3937-2266000-1-ND
|
DigiKey | OC-AT-S-FM-083F098O-070-1205 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
2266000-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2266000-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now | |
DISTI #
571-2266000-1
|
Mouser Electronics | Bench Top Tools OC-AT-S-FM-083F 098O-070-1205 | 0 |
|
$2,791.6100 | Order Now | |
DISTI #
AMP2266000-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-083F098 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-083F098O | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now | ||
DISTI #
AMP2266000-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-083F098 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
DISTI #
000000000004961718
|
Sager | Bench Top Tools OC-AT-S-FM-083F 098O-070-1205 | 0 |
|
Buy Now | ||
DISTI #
2266000-1
|
Avnet Abacus | (Alt: 2266000-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2266000-1 by TE Connectivity
Part Data Attributes for 2266000-1 by TE Connectivity
2266000-1
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
2266000-1TE ConnectivityApplicatorVS
-