-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF PLUG-MINIATURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3886
|
Newark | Rf/Coaxial, Uhf Plug, Straight, Crimp, Connector Type:Mini Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C, Contact Material:-, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 226600-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$1.6400 / $2.6900 | Buy Now |
DISTI #
A24671-ND
|
DigiKey | CONN MINI UHF PLUG STR CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
3675 In Stock |
|
$1.4888 / $2.5900 | Buy Now |
DISTI #
226600-1
|
Avnet Americas | Conn Mini-UHF PL Crimp ST Cable Mount Tin - Bulk (Alt: 226600-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4392 / $1.6249 | Buy Now |
DISTI #
90F3886
|
Avnet Americas | Conn Mini-UHF PL Crimp ST Cable Mount Tin - Bulk (Alt: 90F3886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$1.6800 | Buy Now |
DISTI #
571-2266001
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF DUAL CRIMP RG58 MINIATURE PLUG RoHS: Compliant | 0 |
|
$1.4500 / $2.3700 | Order Now |
DISTI #
V99:2348_11835882
|
Arrow Electronics | 226600-1 TE Connectivity RF Connectors Mini-UHF 50Ohm Crimp Cable Mount PL Tin - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1803 | Americas - 1763 |
|
$0.0411 / $0.1626 | Buy Now |
DISTI #
73775289
|
RS | UHF PLUG-MINIATURE, RF Plugs and Jacks | TE Connectivity 226600-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.3700 | Buy Now |
DISTI #
AMP226600-1
|
Heilind Electronics | UHF PLUG-MINIATURE | Americas - 0 in Stock |
|
$1.7069 / $1.7324 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - Mini UHF Coaxial - Straight Plug - Crimp - RG58 - RG58A - RG58B - RG58C. RoHS: Compliant |
3232 In Stock |
|
$1.1200 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226600-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226600-1
TE Connectivity
UHF PLUG-MINIATURE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 58B/U; RG 58C/U | |
Body/Shell Style | PLUG | |
Cable Types | RG 58B, RG 58A, RG 58C, RG 58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
This table gives cross-reference parts and alternative options found for 226600-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226600-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5226600-1 | UHF PLUG-MINIATURE | TE Connectivity | 226600-1 vs 5226600-1 |