Part Details for 22658823 by HUBER+SUHNER
Overview of 22658823 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22658823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Adapter - 7/16 - N - 50 Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$181.7200 / $210.1900 | Buy Now |
DISTI #
33716-N-50-3
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
$189.5700 | Buy Now |
Part Details for 22658823
22658823 CAD Models
22658823 Part Data Attributes
|
22658823
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22658823
HUBER+SUHNER
RF Connector Adapter, 7/16-N, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | 7/16-N | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Frequency-Max | 2.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |