Part Details for 2265034 by Phoenix Contact
Overview of 2265034 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2265034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000184152
|
Sager | Pluggable Terminal Blocks SKBI 64/C32 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Plug-in card block | 2200 |
|
RFQ |
Part Details for 2265034
2265034 CAD Models
2265034 Part Data Attributes:
|
2265034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2265034
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | NO. OF CONTACTS: 64, 12AWG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |