Part Details for 22643498 by HUBER+SUHNER
Overview of 22643498 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 22643498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Adapter - SMA - 50 Ohm - Panel - jack / jack (female / female) - flange mount RoHS: Compliant |
10 In Stock |
|
$60.4700 / $107.3600 | Buy Now |
DISTI #
37SMA-50-0-1/1E
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
$85.4100 | Buy Now |
|
Master Electronics | Coaxial Adapter - SMA - 50 Ohm - Panel - jack / jack (female / female) - flange mount RoHS: Compliant |
10 In Stock |
|
$60.4700 / $107.3600 | Buy Now |