Part Details for 2264291023 by Molex
Overview of 2264291023 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2264291023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM5532
|
Newark | Cbl Assy, 2Pos, Rcpt-Free End, 11.8", Connector To Connector:Micro-Fit 3.0 Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" |Molex 2264291023 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.6500 | Buy Now |
DISTI #
2264291023
|
Avnet Americas | MICRO-FIT3.0 R-S 2CKT 300MM DISC SN - Bulk (Alt: 2264291023) Min Qty: 850 Package Multiple: 850 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3946 | Buy Now |
DISTI #
MOL226429-1023
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226429-1023 | Americas - 0 in Stock15 On Order |
|
Buy Now | |
DISTI #
226429-1023
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail OTS Cable ASSY 1 Row 300mm Tin 2 CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0000 | Buy Now |
DISTI #
000000000007235780
|
Sager | MICRO-FIT3.0 R-S 2CKT 300MM DISC SN Min Qty: 850 | 0 |
|
$1.4300 / $1.7400 | Buy Now |