Part Details for 2264211083 by Molex
Overview of 2264211083 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2264211083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2264211083
|
Avnet Americas | ONEBLADE R-S 8CKT 300MM DISC SN (Alt: 2264211083) Min Qty: 850 Package Multiple: 170 | 0 |
|
RFQ | |
DISTI #
MOL226421-1083
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226421-1083 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
226421-1083
|
TTI | Rectangular Cable Assemblies OneBlade-to-Pigtail OTS Cable ASSY 1mm Pitch 1 Row 300mm LEN Sn Plating 8 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 34 Container: Bulk | Americas - 0 |
|
$2.7800 | Buy Now |