Part Details for 226421-1064 by Molex
Overview of 226421-1064 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1064TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC1064-3CSW#PBF | Analog Devices | L N, Hi Freq, 8th Order Lin Ph | |
LTC1064CSW#TRPBF | Analog Devices | L N, Fast, 4x Universal Filt B |
Price & Stock for 226421-1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7092
|
Newark | Oneblade R-S 6Ckt 600Mm Disc Sn |Molex 226421-1064 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.2300 | Buy Now |
DISTI #
2264211064
|
Avnet Americas | ONEBLADE R-S 6CKT 600MM DISC SN (Alt: 2264211064) Min Qty: 850 Package Multiple: 170 | 0 |
|
RFQ | |
DISTI #
538-226421-1064
|
Mouser Electronics | Rectangular Cable Assemblies OneBlade-to-Pigtail OTS Cable ASSY 1mm Pitch 1 Row 600mm LEN Sn Plating 6 Ckts RoHS: Compliant | 0 |
|
$3.3800 / $5.8300 | Order Now |
DISTI #
226421-1064
|
TTI | Rectangular Cable Assemblies OneBlade-to-Pigtail OTS Cable ASSY 1mm Pitch 1 Row 600mm LEN Sn Plating 6 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 170 Container: Bulk | Americas - 0 |
|
$2.9200 | Buy Now |