Part Details for 226421-1063 by Molex
Overview of 226421-1063 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1063TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen | |
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Price & Stock for 226421-1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7091
|
Newark | Oneblade R-S 6Ckt 300Mm Disc Sn |Molex 226421-1063 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.0100 | Buy Now |
DISTI #
2264211063
|
Avnet Americas | ONEBLADE R-S 6CKT 300MM DISC SN (Alt: 2264211063) Min Qty: 850 Package Multiple: 170 | 0 |
|
RFQ | |
DISTI #
538-226421-1063
|
Mouser Electronics | Rectangular Cable Assemblies OneBlade-to-Pigtail OTS Cable ASSY 1mm Pitch 1 Row 300mm LEN Sn Plating 6 Ckts RoHS: Compliant | 0 |
|
$2.2400 / $4.1400 | Order Now |
DISTI #
226421-1063
|
TTI | Rectangular Cable Assemblies OneBlade-to-Pigtail OTS Cable ASSY 1mm Pitch 1 Row 300mm LEN Sn Plating 6 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 34 Container: Bulk | Americas - 0 |
|
$2.1900 | Buy Now |