Part Details for 226392-1022 by Molex
Results Overview of 226392-1022 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | HA2-5102 - Operational Amplifier | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Price & Stock for 226392-1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7072
|
Newark | Zero-Hachi Bl R-S 2Ckt 150Mm Disc Sn Rohs Compliant: Yes |Molex 226392-1022 RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3400 | Buy Now |
DISTI #
2263921022
|
Avnet Americas | ZERO-HACHI BL R-S 2CKT 150MM DISC SN - Bulk (Alt: 2263921022) RoHS: Not Compliant Min Qty: 2550 Package Multiple: 850 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1328 / $1.1564 | Buy Now |
DISTI #
538-226392-1022
|
Mouser Electronics | Specialized Cables Zero-Hachi (OTS) Cable Assembly, Single Row, Tin 2 Circuits, 300.00mm Black RoHS: Compliant | 0 |
|
$1.1800 / $1.4300 | Order Now |
DISTI #
75126135
|
RS | Zero-Hachi-to-Pigtail Off-the-Shelf Cable Assembly, Tin, 2 Circuits, 150mm | Molex Incorporated 2263... more RoHS: Compliant Min Qty: 2550 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1980 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8770 / $1.0100 | Buy Now |
DISTI #
226392-1022
|
TTI | Specialized Cables Zero-Hachi (OTS) Cable Assembly, Single Row, Tin 2 Circuits, 300.00mm Black RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$1.1800 | Buy Now |