Part Details for 2263-1032-AL-22 by RAF Electronic Hardware
Results Overview of 2263-1032-AL-22 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2263-1032-AL-22 Information
2263-1032-AL-22 by RAF Electronic Hardware is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62263TDRVRQ1 | Texas Instruments | Automotive 2V to 6V, 2.25MHz Fixed Frequency 600mA Buck Converter with 2.5V Fixed Output Voltage 6-WSON -40 to 105 | |
TPS62263DRVT | Texas Instruments | 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85 | |
TPS62263DRVR | Texas Instruments | 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85 |
Price & Stock for 2263-1032-AL-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 38 |
|
Buy Now | ||
DISTI #
66764579
|
Verical | Standoff Hex F/F 10-32-THD Aluminum Clear Anodized Min Qty: 5 Package Multiple: 1 | Americas - 34 |
|
$8.5680 / $17.1431 | Buy Now |
DISTI #
RAF2263-1032-AL-22
|
DB Roberts | 0 |
|
RFQ |