-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF PLUG RG 8 TIN PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6636
|
Newark | Uhf Plug Rg 8 Tin Pl |Amp Te Connectivity 226279-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$30.9900 / $33.7000 | Buy Now |
DISTI #
35K5273
|
Newark | Rf/Coaxial, Uhf Plug, Straight, Crimp, Connector Type:Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg8, Rg8A, Rg213, Contact Material:-, Frequency Max:-, Product Range:-Rohs Compliant: Yes |Amp Te Connectivity 226279-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 | Buy Now |
DISTI #
226279-2
|
Avnet Americas | Conn UHF PL 0Hz to 500MHz 50Ohm Crimp ST Cable Mount Tin - Bulk (Alt: 226279-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | UHF PLUG RG 8 TIN PL |
58 In Stock |
|
$23.0700 / $38.8000 | Buy Now |
DISTI #
226279-2
|
Avnet Americas | Conn UHF PL 0Hz to 500MHz 50Ohm Crimp ST Cable Mount Tin - Bulk (Alt: 226279-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 226279-2
|
PEI Genesis | RF UHF Connector, 1 Contact( | 39 |
|
Buy Now | |
DISTI #
226279-2
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | UHF PLUG RG 8 TIN PL |
58 In Stock |
|
$23.0700 / $38.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226279-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226279-2
TE Connectivity
UHF PLUG RG 8 TIN PL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 8/U; RG 8A/U; RG 213/U | |
Body/Shell Style | PLUG | |
Cable Types | RG 213, RG 8A, RG 8 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |