Part Details for 2262451024 by Molex
Overview of 2262451024 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2262451024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2262451024-ND
|
DigiKey | MINI-FIT VERSA RD R-S 2CKT 600MM Min Qty: 1 Lead time: 19 Weeks Container: Bag |
25 In Stock |
|
$1.5384 / $3.3100 | Buy Now |
DISTI #
2262451024
|
Avnet Americas | MINI-FIT VERSA RD R-S 2CKT 600MM DISC SN - Bulk (Alt: 2262451024) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 425 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7515 / $2.5023 | Buy Now |
DISTI #
V99:2348_28879225
|
Arrow Electronics | Cable Assembly UL 1007 OTS Discrete Wire 0.6m 16AWG Mini-Fit Versa Color 2 POS F Crimp/Compression Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2417 | Americas - 25 |
|
$2.6600 | Buy Now |
DISTI #
MOL226245-1024
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226245-1024 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84377951
|
Verical | Cable Assembly UL 1007 OTS Discrete Wire 0.6m 16AWG Mini-Fit Versa Color 2 POS F Crimp/Compression Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 25 |
|
$2.6600 | Buy Now |
DISTI #
226245-1024
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail CBL ASSY 4.2P DR 600mm Lgth 2 Ckt Red RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.2200 / $3.1000 | Buy Now |
DISTI #
000000000007235721
|
Sager | MINI-FIT VERSA RD R-S 2CKT 600MM DISC SN Min Qty: 1700 | 0 |
|
$2.3700 / $2.4600 | Buy Now |
DISTI #
2262451024
|
Avnet Abacus | MINI-FIT VERSA RD R-S 2CKT 600MM DISC SN (Alt: 2262451024) RoHS: Compliant Min Qty: 1700 Package Multiple: 425 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |