Part Details for 226245-2044 by Molex
Overview of 226245-2044 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044MFK/B | Rochester Electronics LLC | Rochester Manufactured TLC32044, VB Interface, 28 LCC Package, Mil Temp spec. | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 |
Price & Stock for 226245-2044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6153
|
Newark | Cbl Assy, 4P Rcpt-Free End, 2Row, 23.6", Connector To Connector:Mini-Fit Versa Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 226245-2044 RoHS: Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
2262452044
|
Avnet Americas | MINI-FIT VERSA BL R-S 4CKT 600MM DISC SN - Bulk (Alt: 2262452044) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 170 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1674 | Buy Now |
DISTI #
538-226245-2044
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail CBL ASSY 4.2P DR 600mm Lgth 4 Ckt Blue RoHS: Compliant | 0 |
|
$3.8500 / $6.6000 | Order Now |
DISTI #
75072516
|
RS | Mini-Fit Versa-to-Pigtail, 4.20mm Pitch, 600.00mm Length, 4 Circuits, Blue | Molex Incorporated 226245-2044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 / $6.6700 | RFQ |
DISTI #
226245-2044
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail CBL ASSY 4.2P DR 600mm Lgth 4 Ckt Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.5400 | Buy Now |