There are no models available for this part yet.
Overview of 226203-1084 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108402-HMC490LP5 | Analog Devices | HMC490LP5 Evaluation PCB | |
HMC1084LC4 | Analog Devices | Switch, SP4T | |
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Price & Stock for 226203-1084 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM7045
|
Newark | Oneblade R-R 8Ckt 600Mm Disc Sn |Molex 226203-1084 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.0200 | Buy Now | |
DISTI #
538-226203-1084
|
Mouser Electronics | Rectangular Cable Assemblies OneBlade-to-OneBlade OTS Cable ASSY 1mm Pitch 1 Row 600mm LEN Sn Plating 8 Ckts RoHS: Compliant | 0 |
|
$4.6400 / $7.9600 | Order Now | |
DISTI #
226203-1084
|
TTI | Rectangular Cable Assemblies OneBlade-to-OneBlade OTS Cable ASSY 1mm Pitch 1 Row 600mm LEN Sn Plating 8 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 170 Container: Bulk | Americas - 0 |
|
$4.0100 | Buy Now |