Part Details for 2262021044 by Molex
Overview of 2262021044 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2262021044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2262021044-ND
|
DigiKey | ZERO-HACHI BL R-R 4CKT 600MM DIS Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1827 / $4.5500 | Buy Now |
DISTI #
2262021044
|
Avnet Americas | ZERO-HACHI BL R-R 4CKT 600MM DISC SN - Bulk (Alt: 2262021044) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL226202-1044
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226202-1044 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
226202-1044
|
TTI | Specialized Cables Zero-Hachi Pigtail Cable Assembly, Single Row, Tin 6 Circuits, 150.00mm Black RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1600 | Buy Now |
DISTI #
2262021044
|
Avnet Abacus | Zero-HACHI Bl R-R 4ckt 600mm disc Sn (Alt: 2262021044) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |