Part Details for 2261992042 by Molex
Overview of 2261992042 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2261992042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2261992042-ND
|
DigiKey | MICRO-FIT VERSA NL R-R 4CKT 150M Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7771 / $5.6500 | Buy Now |
DISTI #
2261992042
|
Avnet Americas | MICRO-FIT VERSA NL R-R 4CKT 150MM DISC S - Bulk (Alt: 2261992042) Min Qty: 1700 Package Multiple: 425 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2216 / $3.1739 | Buy Now |
DISTI #
MOL226199-2042
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226199-2042 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
226199-2042
|
TTI | Specialized Cables Micro-Fit+ F-to-Micro-Fit+ F OTS Cbl Asmy DR 150mm lgt Tin Plt 4 Ckts Nat RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2700 | Buy Now |
DISTI #
2261992042
|
Avnet Abacus | Micro-Fit versa Nl R-R 4ckt 150mm disc S (Alt: 2261992042) RoHS: Compliant Min Qty: 1700 Package Multiple: 425 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |