-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,SUBMIN PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5002
|
Newark | Rf Connectors/Coaxial Connectors Connector |Amp Te Connectivity 226060-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3558 |
|
$19.0700 / $23.2400 | Buy Now |
DISTI #
93F6963
|
Newark | Contact, submin Pcb Rohs Compliant: Yes |Amp Te Connectivity 226060-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3300 | Buy Now |
DISTI #
226060-1
|
Avnet Americas | Contact SKT Solder RA Thru-Hole Strip - Bulk (Alt: 226060-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
73775286
|
RS | CONTACT, SUBMIN PCB, RF Contacts | TE Connectivity 226060-1 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9370 | RFQ |
|
Onlinecomponents.com | CONTACT,SUBMIN PCB RoHS: Compliant |
3558 Partner Stock |
|
$23.3100 / $39.5900 | Buy Now |
DISTI #
226060-1
|
Avnet Americas | Contact SKT Solder RA Thru-Hole Strip - Bulk (Alt: 226060-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 226060-1
|
PEI Genesis | Connector Accessory | 3558 |
|
Buy Now | |
|
Master Electronics | CONTACT,SUBMIN PCB RoHS: Compliant |
3558 Partner Stock |
|
$23.3100 / $39.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226060-1
TE Connectivity
CONTACT,SUBMIN PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | RG 58C, RG 180B, RG 188A | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |