Part Details for 2260/3-SL001 by Alpha Wire
Overview of 2260/3-SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2260IUJ-14#TRPBF | Analog Devices | 14-B, 105Msps Ultra-L Pwr 1.8V | |
LTC2260IUJ-12#TRPBF | Analog Devices | 12-B, 105Msps Ultralow Pwr 1.8 | |
LTC2260IUJ-12#PBF | Analog Devices | 12-B, 105Msps Ultralow Pwr 1.8 |
Price & Stock for 2260/3-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$6,545.2600 / $6,746.1200 | Buy Now |