Part Details for 2260 SL002 by Alpha Wire
Overview of 2260 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162260ATPF | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260CTPV | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260TPVG | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH |
Price & Stock for 2260 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1309
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 2260 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,527.0000 | Buy Now |
DISTI #
2260SL002-ND
|
DigiKey | CABLE 2COND 16AWG SLATE SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4179 | Buy Now |
DISTI #
602-2260-500-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG, 2 Conductor Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,208.8100 | Order Now |
DISTI #
73558793
|
RS | Multiconductor Cable, Communication,16 AWG,2C, Spiral Shield, Stranded, Slate | Alpha Wire 2260 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,322.7500 | RFQ |