Part Details for 226-6276-100 by ITT Interconnect Solutions
Overview of 226-6276-100 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16276PF | Renesas Electronics Corporation | 3.3V FAST CMOS 12 BIT 2:1 | |
74LVCH16276APV | Renesas Electronics Corporation | 3.3V CMOS 12-BIT SYNC BUS | |
LVCH16276AU | Renesas Electronics Corporation | 3.3V CMOS 12-BIT SYNC BUS |
Price & Stock for 226-6276-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-226-6276-100-ND
|
DigiKey | 226-6276-100 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$54.0800 / $58.4800 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 226-6276-100 RoHS: Compliant |
32 Partner Stock |
|
$51.2700 / $72.7900 | Buy Now |
DISTI #
61919830
|
Verical | 226-6276-100 Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$47.8400 / $51.7400 | Buy Now |
DISTI #
2266276100-ITT
|
TME | 226-6276-100 | 32 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 226-6276-100 RoHS: Compliant |
32 Partner Stock |
|
$51.2700 / $72.7900 | Buy Now |