Part Details for 226-104 by WAGO Innovative Connections
Overview of 226-104 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Automotive
Price & Stock for 226-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7714
|
Newark | Feedthrough Terminal Block, Conductor/Solder/Crimp Quick Disconnect Terminal, Plate Thickness: 1.5 Mm, 4 Mm , Pin Spacing 6 Mm, 1-Pole, Cage Clamp , 4,00 Mm , Gray |Wago 226-104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $5.1800 | Buy Now |
DISTI #
2946-226-104-ND
|
DigiKey | FEEDTHROUGH TERMINAL BLOCK, COND Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | Through-panel terminal block - modular - quick connect/solder contact 4.8 x 0.8 mm - 1-pole - for plate thickness 1.5 mm - gray RoHS: Compliant | 0 |
|
$3.4500 / $4.9400 | Buy Now |
Part Details for 226-104
226-104 CAD Models
226-104 Part Data Attributes
|
226-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
226-104
WAGO Innovative Connections
Modular Terminal Block, 6A, 4mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |