Part Details for 225TTA250M by Illinois Capacitor Inc
Overview of 225TTA250M by Illinois Capacitor Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225TTA250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8128
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 250V, 20%, Axial, Capacitance:2.2Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 225TTA250M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$0.6660 / $1.1600 | Buy Now |
DISTI #
70111916
|
RS | Capacitor, Aluminum Electrolytic, Cap 2.2 uF, Tol 20%, Vol-Rtg 250 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 225TTA250M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 547 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2.2uF ±20% - 250WVDC - +85°C RoHS: Compliant |
2192 In Stock |
|
$0.5240 / $0.7100 | Buy Now |
DISTI #
51637793
|
Verical | Cap Aluminum Lytic 2.2uF 250V 20% (8 X 16mm) Axial 150.715 Ohm 30mA 2000h 85°C RoHS: Compliant Min Qty: 192 Package Multiple: 192 Date Code: 1926 | Americas - 192 |
|
$0.7016 / $0.8388 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.8200 / $4.2300 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2.2uF ±20% - 250WVDC - +85°C RoHS: Compliant |
2192 In Stock |
|
$0.5240 / $0.7100 | Buy Now |
Part Details for 225TTA250M
225TTA250M CAD Models
225TTA250M Part Data Attributes
|
225TTA250M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
225TTA250M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100477 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.122 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 27 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |