Part Details for 225RSS050M by Illinois Capacitor Inc
Overview of 225RSS050M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225RSS050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4561
|
Newark | Aluminum Electrolytic Capacitor 2.2Uf, 50V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:1.5Mm Rohs Compliant: Yes |Illinois Capacitor 225RSS050M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.0560 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2.2uF ±20% - 50WVDC - +85°C RoHS: Compliant |
30000 In Stock 8000 Factory Stock |
|
$0.0357 / $0.0484 | Buy Now |
DISTI #
62248147
|
Verical | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 75.358 Ohm 20mA 1000h 85C Bulk Min Qty: 2000 Package Multiple: 2000 Date Code: 2202 | Americas - 30000 |
|
$0.0534 / $0.0629 | Buy Now |
|
Bristol Electronics | Min Qty: 31 | 4658 |
|
$0.0330 / $0.1650 | Buy Now |
|
Quest Components | 3726 |
|
$0.0440 / $0.2200 | Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2.2uF ±20% - 50WVDC - +85°C RoHS: Compliant |
30000 In Stock 8000 Factory Stock |
|
$0.0357 / $0.0484 | Buy Now |
Part Details for 225RSS050M
225RSS050M CAD Models
225RSS050M Part Data Attributes
|
225RSS050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
225RSS050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75358 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Series | RSS | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |