There are no models available for this part yet.
Overview of 225P47292XD3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 225P47292XD3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W8227
|
Newark | Orange Drop |Cornell Dubilier 225P47292XD3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now | |
DISTI #
225P47292XD3-ND
|
DigiKey | CAP FILM 4700PF 10% 200VDC RAD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4389 | Buy Now | |
DISTI #
598-225P47292XD3
|
Mouser Electronics | Film Capacitors 200V 4700pF ORANGE DROP RoHS: Compliant | 916 |
|
$1.3300 / $3.0400 | Buy Now | |
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.0047uF (+/-) 10% - 200VDC - 1.25 inch Hockey Stick Crimp Lead RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now | ||
DISTI #
225P47292XD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.3200 | Buy Now |
CAD Models for 225P47292XD3 by Cornell Dubilier Electronics Inc
Part Data Attributes for 225P47292XD3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
14 mm
|
JESD-609 Code
|
e3
|
Length
|
20.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
9.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.4 mm
|
Alternate Parts for 225P47292XD3
This table gives cross-reference parts and alternative options found for 225P47292XD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P47292XD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225P47292XD1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XD1 |
225P47292XA1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XA1 |
225P47292XA3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XA3 |
225P47292XH1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XH1 |
225P47292XB3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XB3 |
225P47292XH3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XH3 |
225P47292XB2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XB2 |
225P47292XA2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XA2 |
225P47292XH2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XH2 |
225P47292XB1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47292XD3 vs 225P47292XB1 |