Part Details for 225P15492XD3 by Cornell Dubilier Electronics Inc
Overview of 225P15492XD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P15492XD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8197
|
Newark | Capacitor, Film, Pet, 0.15Uf, 200V, Radial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15Μf, Capacitance Tolerance:± 10%, Voltage(Ac):140V, Voltage(Dc):200V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Cornell Dubilier 225P15492XD3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3752 |
|
$2.0800 / $2.7800 | Buy Now |
DISTI #
2266-225P15492XD3-ND
|
DigiKey | CAP FILM 0.15UF 10% 200VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
2847 In Stock |
|
$1.7500 / $2.5200 | Buy Now |
DISTI #
338-4212-ND
|
DigiKey | CAP FILM 0.15UF 10% 200VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9695 / $3.9400 | Buy Now |
DISTI #
598-225P15492XD3
|
Mouser Electronics | Film Capacitors 200V 150nF ORANGE DROP RoHS: Compliant | 90 |
|
$1.9500 / $3.8100 | Buy Now |
DISTI #
70267250
|
RS | Capacitor, Polyester Film, Cap 0.15 uF, Tol 10%,Vol-Rtg 200 VDC, Radial, Hockey Crmp | Cornell-Dubilier 225P15492XD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 17 |
|
$3.6400 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.15uF (+/-) 10% - 200VDC - 1.25 inch Hockey Stick Crimp Lead |
2851 In Stock 3752 Factory Stock |
|
$2.1000 / $3.2200 | Buy Now |
DISTI #
225P15492XD3
|
TTI | Film Capacitors 200V 150nF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9600 / $2.4400 | Buy Now |
|
Master Electronics | Orange Drop® Polyester Film/Foil Capacitor - 0.15uF (+/-) 10% - 200VDC - 1.25 inch Hockey Stick Crimp Lead |
2851 In Stock 3752 Factory Stock |
|
$2.1000 / $3.2200 | Buy Now |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for 225P15492XD3
225P15492XD3 CAD Models
225P15492XD3 Part Data Attributes:
|
225P15492XD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P15492XD3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.8 mm | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 10.4 mm |