225MWR050K
Description: Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, LEAD FREE

Overview of 225MWR050K by Illinois Capacitor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for 225MWR050K by Illinois Capacitor Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Metalized Polyester Film Capacitor - 2.2uF ±10% - 50WVDC - +105°C RoHS: Compliant 2100 Factory Stock
  • 100 $0.8710
  • 300 $0.8440
  • 500 $0.8060
  • 1,000 $0.7710
  • 2,500 $0.7400
  • 5,000 $0.6670
  • 7,500 $0.6490
  • 10,000 $0.6400
$0.6400 / $0.8710 Buy Now
Master Electronics Metalized Polyester Film Capacitor - 2.2uF ±10% - 50WVDC - +105°C RoHS: Compliant 2100 Factory Stock
  • 100 $0.8710
  • 300 $0.8440
  • 500 $0.8060
  • 1,000 $0.7710
  • 2,500 $0.7400
  • 5,000 $0.6670
  • 7,500 $0.6490
  • 10,000 $0.6400
$0.6400 / $0.8710 Buy Now

CAD Models for 225MWR050K by Illinois Capacitor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 225MWR050K by Illinois Capacitor Inc

225MWR050K
Illinois Capacitor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILLINOIS CAPACITOR INC
Package Description
AXIAL LEADED, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
ILLINOIS CAPACITOR
Additional Feature
RATED AC VOLTAGE (V): 30
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Tape & Reel, 5% Capacitance Tolerance
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
MWR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Series
MWR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 225MWR050K
    Illinois Capacitor Inc
    Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
    VS

Related Parts for 225MWR050K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 225MWR050K by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 225MWR050K by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 225MWR050K would you like to use for your alert(s)?
  • Please alert me when 225MWR050K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 225MWR050K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 225MWR050K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 225MWR050K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 225MWR050K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 225MWR050K by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: