Part Details for 225MKP275K by Illinois Capacitor Inc
Overview of 225MKP275K by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 225MKP275K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6672
|
Newark | Capacitor Polypropylene Pp Film 2.2Uf, 275V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:310Vac Rohs Compliant: Yes |Illinois Capacitor 225MKP275K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | AC Motor Run Film Capacitor - 2.2uF ±10% - 310VAC - +105°C RoHS: Compliant | 0 |
|
$0.9360 / $2.5640 | Buy Now |
|
Quest Components | FILM CAPACITOR, 10% +TOL, 10% -TOL, 2.2UF, THROUGH HOLE MOUNT | 42 |
|
$1.4836 / $1.8545 | Buy Now |
|
Quest Components | FILM CAPACITOR, 10% +TOL, 10% -TOL, 2.2UF, THROUGH HOLE MOUNT | 18 |
|
$1.7500 / $2.8000 | Buy Now |
Part Details for 225MKP275K
225MKP275K CAD Models
225MKP275K Part Data Attributes
|
225MKP275K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
225MKP275K
Illinois Capacitor Inc
Film Capacitor, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |