Part Details for 225DH-4LP11-000 by ETRI
Overview of 225DH-4LP11-000 by ETRI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225DH-4LP11-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51611344
|
Verical | DC Fan Ball Bearing 48V 0.13A 6.24W 2520RPM 107.7CFM 41dB Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 18 |
|
$29.0940 / $110.5780 | Buy Now |