Part Details for 225CNQ015 by International Rectifier
Overview of 225CNQ015 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225CNQ015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 267 |
|
$37.3920 / $45.6000 | Buy Now |
|
Quest Components | 220 A, 15 V, SILICON, RECTIFIER DIODE | 29 |
|
$45.6000 / $49.4000 | Buy Now |
|
Quest Components | 220 A, 15 V, SILICON, RECTIFIER DIODE | 213 |
|
$39.9000 / $49.4000 | Buy Now |
Part Details for 225CNQ015
225CNQ015 CAD Models
225CNQ015 Part Data Attributes
|
225CNQ015
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
225CNQ015
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 220A, 15V V(RRM), Silicon, MODIFIED TO-244AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-244AB | |
Package Description | MODIFIED TO-244AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 10800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 220 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 2000000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 225CNQ015
This table gives cross-reference parts and alternative options found for 225CNQ015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225CNQ015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225CNQ015 | DIODE 220 A, 15 V, SILICON, RECTIFIER DIODE, MODIFIED TO-244AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | 225CNQ015 vs 225CNQ015 |
225CNQ015-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 110A, Silicon, GREEN, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | 225CNQ015 vs 225CNQ015-G |