Part Details for 225P47491XH3 by Cornell Dubilier Electronics Inc
Overview of 225P47491XH3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225P47491XH3
225P47491XH3 CAD Models
225P47491XH3 Part Data Attributes
|
225P47491XH3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P47491XH3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 21.8 mm | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 15.2 mm |
Alternate Parts for 225P47491XH3
This table gives cross-reference parts and alternative options found for 225P47491XH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P47491XH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225P47491XF3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XF3 |
225P47491XB2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XB2 |
225P47491XD2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XD2 |
225P47491XD1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XD1 |
225P47491XH2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XH2 |
225P47491XF2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XF2 |
225P47491XA2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XA2 |
225P47491XB3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XB3 |
225P47491XA1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XA1 |
225P47491XH1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P47491XH3 vs 225P47491XH1 |