Part Details for 225P39392XF1 by SBE
Overview of 225P39392XF1 by SBE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225P39392XF1
225P39392XF1 CAD Models
225P39392XF1 Part Data Attributes
|
225P39392XF1
SBE
Buy Now
Datasheet
|
Compare Parts:
225P39392XF1
SBE
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SBE INC | |
Package Description | , 8028 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15.5 mm | |
Length | 20.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | 225P(200V,10%) | |
Size Code | 8028 | |
Terminal Pitch | 9.5 mm | |
Width | 7.1 mm |
Alternate Parts for 225P39392XF1
This table gives cross-reference parts and alternative options found for 225P39392XF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P39392XF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225P39392XH2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XH2 |
225P39392XB2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XB2 |
225P39392XA3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XA3 |
225P39392XG2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XG2 |
225P39392XF3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XF3 |
225P39392XA2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XA2 |
225P39392XA1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XA1 |
225P39392XB3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XB3 |
225P39392XH1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XH1 |
225P39392XD3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.039uF, 8028, | SBE | 225P39392XF1 vs 225P39392XD3 |