225P33304XD2
Description: Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034,

Overview of 225P33304XD2 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 225P33304XD2 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 225P33304XD2 by Cornell Dubilier Electronics Inc

225P33304XD2
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
16.5 mm
JESD-609 Code
e3
Length
20.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Size Code
8034
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
9.5 mm
Terminal Shape
WIRE
Width
8.6 mm
Want to compare parts?
  1. 225P33304XD2
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034,
    VS

Alternate Parts for 225P33304XD2

This table gives cross-reference parts and alternative options found for 225P33304XD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P33304XD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
225P33304XF1 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XF1
225P33304XD3 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XD3
225P33304XG2 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XG2
225P33304XB1 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XB1
225P33304XG3 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XG3
225P33304XF2 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XF2
225P33304XA3 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XA3
225P33304XG1 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XG1
225P33304XH2 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XH2
225P33304XH1 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 8034, Cornell Dubilier Electronics Inc 225P33304XD2 vs 225P33304XH1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 225P33304XD2 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 225P33304XD2 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 225P33304XD2 would you like to use for your alert(s)?
  • Please alert me when 225P33304XD2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 225P33304XD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 225P33304XD2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 225P33304XD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 225P33304XD2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 225P33304XD2 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: