Part Details for 225P27402YA1 by SBE
Overview of 225P27402YA1 by SBE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225P27402YA1
225P27402YA1 CAD Models
225P27402YA1 Part Data Attributes
|
225P27402YA1
SBE
Buy Now
Datasheet
|
Compare Parts:
225P27402YA1
SBE
Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SBE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18 mm | |
Length | 31.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | 225P(200V,20%) | |
Terminal Pitch | 15.6 mm | |
Width | 9.9 mm |
Alternate Parts for 225P27402YA1
This table gives cross-reference parts and alternative options found for 225P27402YA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P27402YA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
225P27402YD2 | SBE | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YD2 |
225P27402YH1 | SBE | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YH1 |
225P27402YG2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YG2 |
225P27402YF2 | SBE | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YF2 |
225P27402YB1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YB1 |
225P27402YF2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YF2 |
225P27402YB3 | SBE | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YB3 |
225P27402YH3 | SBE | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YH3 |
225P27402YG1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YG1 |
225P27402YA2 | SBE | Check for Price | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.27uF, | 225P27402YA1 vs 225P27402YA2 |