Part Details for 225P22404YF2 by SBE
Overview of 225P22404YF2 by SBE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225P22404YF2
225P22404YF2 CAD Models
225P22404YF2 Part Data Attributes
|
225P22404YF2
SBE
Buy Now
Datasheet
|
Compare Parts:
225P22404YF2
SBE
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SBE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 22.6 mm | |
Length | 31.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | 225P(400V,20%) | |
Terminal Pitch | 9.5 mm | |
Width | 14.2 mm |
Alternate Parts for 225P22404YF2
This table gives cross-reference parts and alternative options found for 225P22404YF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P22404YF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
225P22404YB1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YB1 |
225P22404YG3 | SBE | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YG3 |
225P22404YB3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YB3 |
225P22404YG1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YG1 |
225P22404YD1 | SBE | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YD1 |
225P22404YF3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YF3 |
225P22404YA2 | SBE | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YA2 |
225P22404YF1 | SBE | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YF1 |
225P22404YD3 | SBE | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YD3 |
225P22404YH1 | SBE | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, | 225P22404YF2 vs 225P22404YH1 |