Part Details for 225P22254XH2 by Cornell Dubilier Electronics Inc
Overview of 225P22254XH2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225P22254XH2
225P22254XH2 CAD Models
225P22254XH2 Part Data Attributes
|
225P22254XH2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P22254XH2
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 8025 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |
Alternate Parts for 225P22254XH2
This table gives cross-reference parts and alternative options found for 225P22254XH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P22254XH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225P22254XD1 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XD1 |
225P22254XD2 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XD2 |
225P22254XB1 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XB1 |
225P22254XH3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XH3 |
225P22254XF3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XF3 |
225P22254XB2 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XB2 |
225P22254XA3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XA3 |
225P22254XB3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XB3 |
225P22254XD3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XD3 |
225P22254XA1 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 8025, | Cornell Dubilier Electronics Inc | 225P22254XH2 vs 225P22254XA1 |