Part Details for 225P12391WF3 by Cornell Dubilier Electronics Inc
Overview of 225P12391WF3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225P12391WF3
225P12391WF3 CAD Models
225P12391WF3 Part Data Attributes
|
225P12391WF3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P12391WF3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.9 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |
Alternate Parts for 225P12391WF3
This table gives cross-reference parts and alternative options found for 225P12391WF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P12391WF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225P12391WD1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WD1 |
225P12391WH1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WH1 |
225P12391WA1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WA1 |
225P12391WB3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WB3 |
225P12391WA2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WA2 |
225P12391WG1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WG1 |
225P12391WF2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WF2 |
225P12391WB2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WB2 |
225P12391WH3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WH3 |
225P12391WB1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P12391WF3 vs 225P12391WB1 |