Part Details for 225P10391WF1 by Cornell Dubilier Electronics Inc
Overview of 225P10391WF1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P10391WF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4281
|
Newark | Orange Drop |Cornell Dubilier 225P10391WF1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4100 | Buy Now |
DISTI #
225P10391WF1-ND
|
DigiKey | CAP FILM 10000PF 10% 100VDC RAD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3334 | Buy Now |
DISTI #
598-225P10391WF1
|
Mouser Electronics | Film Capacitors .01uF 100V 10% tol Orange Drop RoHS: Compliant | 0 |
|
$1.2600 / $1.2900 | Order Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Hairpin Crimp Lead RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |
DISTI #
225P10391WF1
|
TTI | Film Capacitors .01uF 100V 10% tol Orange Drop RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.2200 | Buy Now |
DISTI #
225P10391WF1
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2100 | Buy Now |
Part Details for 225P10391WF1
225P10391WF1 CAD Models
225P10391WF1 Part Data Attributes
|
225P10391WF1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P10391WF1
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.9 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |
Alternate Parts for 225P10391WF1
This table gives cross-reference parts and alternative options found for 225P10391WF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P10391WF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
225P10391WF2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WF2 |
225P10391WG3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WG3 |
225P10391WB2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WB2 |
225P10391WD3 | Cornell Dubilier Electronics Inc | $1.9078 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WD3 |
225P10391WG1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WG1 |
225P10391WH2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WH2 |
225P10391WD1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WD1 |
225P10391WB1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WB1 |
225P10391WH1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WH1 |
225P10391WF3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | 225P10391WF1 vs 225P10391WF3 |