Part Details for 225MPW250K by Cornell Dubilier Electronics Inc
Overview of 225MPW250K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225MPW250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1377-ND
|
DigiKey | CAP FILM 2.2UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
620 In Stock |
|
$1.3237 / $3.7700 | Buy Now |
DISTI #
598-225MPW250K
|
Mouser Electronics | Film Capacitors 2.2uF 250V 10% FILM/IC RoHS: Compliant | 83 |
|
$1.3200 / $3.0900 | Buy Now |
Part Details for 225MPW250K
225MPW250K CAD Models
225MPW250K Part Data Attributes
|
225MPW250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225MPW250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |