Part Details for 225MPR250KN06 by Cornell Dubilier Electronics Inc
Overview of 225MPR250KN06 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225MPR250KN06
225MPR250KN06 CAD Models
225MPR250KN06 Part Data Attributes
|
225MPR250KN06
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225MPR250KN06
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 17.5 mm |
Alternate Parts for 225MPR250KN06
This table gives cross-reference parts and alternative options found for 225MPR250KN06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225MPR250KN06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225MPR250KCF13 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KCF13 |
225MPR250KN13 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KN13 |
225MPR250KN09 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KN09 |
225MPR250KCM12 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KCM12 |
225MPR250KCN09 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KCN09 |
225MPR250KM06 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KM06 |
225MPR250KM11 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KM11 |
225MPR250KM07 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KM07 |
225MPR250KCN13 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KCN13 |
225MPR250KCM08 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225MPR250KN06 vs 225MPR250KCM08 |