-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7276
|
Newark | Terminal, Pcb Bush, 13.5Mm Rohs Compliant: Yes |Erni Te Connectivity 225859-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3575 |
|
$4.5400 / $6.9400 | Buy Now |
DISTI #
2684-225859-ETR-ND
|
DigiKey | PWRELMT 01PIN SMT HOLE M6 - Min Qty: 600 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9638 | Buy Now |
DISTI #
225859-E
|
Avnet Americas | POWELM BUCHSE M6 6,5 SMD 11,5 SN - Bulk (Alt: 225859-E) Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$3.4157 | Buy Now |
DISTI #
305-225859
|
Mouser Electronics | Terminals POWELM BUCHSE * M6 6,5 * * SMD 11,5 SN * RoHS: Compliant | 0 |
|
$4.3400 / $7.4300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 200 Lead time: 20 Weeks Container: Box | 0Box |
|
$3.6200 | Buy Now |
DISTI #
ERN225859
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.4761 / $5.0356 | Buy Now | |
|
Onlinecomponents.com | POWELM BUCHSE * M6 6,5 * * SMD 11,5 SN * RoHS: Compliant | 0 |
|
$3.8100 / $7.9900 | Buy Now |
DISTI #
ERN225859
|
Interstate Connecting Components | 0 |
|
$4.4761 / $5.0356 | Buy Now | |
DISTI #
225859-E
|
Avnet Abacus | """POWELM BUCHSE * M6 6,5 * * SMD 11,5 SN *""""" (Alt: 225859-E) Min Qty: 600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POWELM BUCHSE * M6 6,5 * * SMD 11,5 SN * RoHS: Compliant | 0 |
|
$3.8100 / $7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225859-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225859-E
TE Connectivity
250A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Ways | 1 | |
Rated Current | 250 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | POWER TERMINAL |