Part Details for 2258/4 SL001 by Alpha Wire
Overview of 2258/4 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 | |
LPS6225-825MLC | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-825MLB | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for 2258/4 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1307
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2258/4 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,008.1400 | Buy Now |
DISTI #
3937-2258/4SL001-ND
|
DigiKey | CABLE 4COND 18AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,097.3600 | Buy Now |
DISTI #
2258/4SL001-ND
|
DigiKey | CABLE 4COND 18AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7095 | Buy Now |
DISTI #
602-2258/4-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 4 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$3,133.9700 | Order Now |
DISTI #
73558789
|
RS | Multiconductor Cable, Communication,18 AWG,4C, Spiral Shield, Stranded, Slate | Alpha Wire 2258/4 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,353.5500 / $3,963.3000 | RFQ |