Part Details for 2258/1 SL005 by Alpha Wire
Overview of 2258/1 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 | |
LPS6225-825MLC | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-825MLB | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for 2258/1 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3437
|
Newark | Shielded Multiconductor Cable, 1 Conductor, 18Awg, 100Ft, 300V, Jacket Material:Pvc, Jacket Color:Slate, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 2258/1 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$352.2900 | Buy Now |
DISTI #
2258/1S-100-ND
|
DigiKey | CBL 1 COND 18AWG 300V SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$278.9112 / $343.6800 | Buy Now |
DISTI #
602-2258/1-100-09
|
Mouser Electronics | Hook-up Wire 18 AWG, 1 Conductor Communication Cable, Spiral, 100 ft - Slate RoHS: Compliant | 0 |
|
$278.9100 / $280.6200 | Order Now |
DISTI #
71269447
|
RS | Multiconductor Cable, Communication,18 AWG, Conductor, Stranded, Spiral Shield, Slate | Alpha Wire 2258/1 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$319.5900 / $347.3800 | RFQ |
Part Details for 2258/1 SL005
2258/1 SL005 CAD Models
2258/1 SL005 Part Data Attributes
|
2258/1 SL005
Alpha Wire
Buy Now
|
Compare Parts:
2258/1 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |