-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COAXIAL RF SOCKET, SZ 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8849
|
Newark | Coaxial Rf Socket, Sz 5 |Amp Te Connectivity 225791-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$104.7600 / $111.7300 | Buy Now |
DISTI #
50B8843
|
Newark | Contact, Socket, Crimp, Product Range:Arinc 600/404 Series, Contact Plating:Gold Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:-, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Amp Te Connectivity 225791-2 RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8400 / $74.4500 | Buy Now |
DISTI #
2266-225791-2-ND
|
DigiKey | CONTACT SCKT COAX RG-142/142A/ Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$75.2000 / $120.9800 | Buy Now |
DISTI #
A139045-ND
|
DigiKey | CONTACT SCKT COAX RG-142/142A/ Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9210 / $120.8500 | Buy Now |
DISTI #
225791-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 225791-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6454 / $67.6977 | Buy Now |
DISTI #
571-225791-2
|
Mouser Electronics | Rack & Panel Connectors COAXIAL RF SOCKET, S RoHS: Compliant | 60 |
|
$71.0000 / $77.1500 | Buy Now |
DISTI #
VDJ:6619_11835835
|
Arrow Electronics | Contact SKT 5 Size Crimp ST Cable Mount Package Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks | Americas - 28 |
|
$56.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$71.0000 | Buy Now |
DISTI #
AMP225791-2
|
Heilind Electronics | COAXIAL RF SOCKET SZ 5 | Americas - 0 in Stock |
|
$85.6177 | Buy Now |
|
Onlinecomponents.com | COAXIAL RF SOCKET, SZ 5 RoHS: Compliant |
104 In Stock |
|
$68.3600 / $77.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225791-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225791-2
TE Connectivity
COAXIAL RF SOCKET, SZ 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CABLE TYPE: RG400 | |
Assembly Item Name | CONTACT | |
Cable Types | RG142, RG142A, RG142B, RG223 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
Insulator Material | FLUROPOLYMER | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |