Part Details for 225770-2116 by Molex
Overview of 225770-2116 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2116VBG20HV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HAT2116H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 8.2Mohm Lfpak | |
R5F21163SP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 225770-2116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6964
|
Newark | Automotive Conn, Hdr, 12Pos, 1.5A/36V, Product Range:Hsautolink Ii 225770 Series, Automotive Connector Shell Style:Straight Header, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy |Molex 225770-2116 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 | Buy Now |
DISTI #
2257702116
|
Avnet Americas | 12 CKT VERTICAL SEALED HEADER - KEY A (Alt: 2257702116) Min Qty: 720 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
538-225770-2116
|
Mouser Electronics | Molex 12 CKT VERTICAL SEALED HEADER - KEY A | 0 |
|
$10.2400 | Order Now |
DISTI #
MOL225770-2116
|
Heilind Electronics | Sealed Header A-right angle | Americas - 0 in Stock |
|
$10.2916 | Buy Now |
DISTI #
225770-2116
|
TTI | 12 CKT VERTICAL SEALED HEADER - KEY A Min Qty: 720 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.6700 | Buy Now |