Part Details for 2256R-01K by API Delevan
Overview of 2256R-01K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2256R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 8A 30Mohm Sop8 |
Price & Stock for 2256R-01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2256R-01K-ND
|
DigiKey | FIXED IND 1UH 5.5A 13 MOHM TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4625 | Buy Now |
DISTI #
807-2256R-01KTR
|
Mouser Electronics | Power Inductors - Leaded 1uH 10% .013ohm ThruHole Chk Pwr Ind RoHS: Compliant | 0 |
|
$2.7800 / $2.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$3.1200 | Buy Now |
Part Details for 2256R-01K
2256R-01K CAD Models
2256R-01K Part Data Attributes
|
2256R-01K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2256R-01K
API Delevan
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.76 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.48 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |