Part Details for 225664-2 by TE Connectivity
Overview of 225664-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225664-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4997
|
Newark | N Series Jack W/P Tr |Amp Te Connectivity 225664-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$53.4700 | Buy Now |
DISTI #
50F955
|
Newark | Rf/Coaxial, N Jack, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg8A, Rg213, Contact Material:-, Frequency Max:- Rohs Compliant: No |Amp Te Connectivity 225664-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3100 | Buy Now |
DISTI #
225664-2
|
Avnet Americas | Conn Type N F 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 225664-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | N SERIES JACK W/P TR RoHS: Compliant |
3 Partner Stock |
|
$39.5900 / $52.3400 | Buy Now |
DISTI #
27090804
|
Verical | Conn Type N F 50Ohm Crimp ST Cable Mount Gold Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$41.7100 | Buy Now |
DISTI #
TE Connectivity 225664-2
|
PEI Genesis | RF N Connector 1 Contact(s) | 3 |
|
Buy Now | |
DISTI #
225664-2
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | N SERIES JACK W/P TR RoHS: Compliant |
3 Partner Stock |
|
$39.5900 / $52.3400 | Buy Now |
Part Details for 225664-2
225664-2 CAD Models
225664-2 Part Data Attributes
|
225664-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225664-2
TE Connectivity
N SERIES JACK W/P TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APLLICABLE CABLE: RG-213/U; RG-8/U | |
Body Depth | 1.937 inch | |
Body Diameter | 0.627 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 8, RG 213 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |