Part Details for 2256 by Adafruit Industries
Overview of 2256 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
LPS6225-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
MSS6122-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 2256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5359
|
Newark | Pi Model B+/Pi 2/Pi 3 Case Base - Smoke Gray |Adafruit 2256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now |
DISTI #
1528-1883-ND
|
DigiKey | CASE PLAS SMOKE 3.622"LX2.480"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
485-2256
|
Mouser Electronics | Adafruit Accessories Pi Model B+ / Pi 2 / Pi 3 Case Base - Smoke Gray RoHS: Compliant | 4 |
|
$5.0000 | Buy Now |
DISTI #
70929034
|
RS | Pi Model B+ / Pi 2 / Pi 3 Case Base - Smoke Gray | Adafruit Industries 2256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 | RFQ |
DISTI #
C1S103200013059
|
Chip1Stop | Unclassified | 1624 |
|
$0.9030 | Buy Now |
Part Details for 2256
2256 CAD Models
2256 Part Data Attributes
|
2256
Adafruit Industries
Buy Now
|
Compare Parts:
2256
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |